Allen Bradley 10 A 140MP Motor Protection Unit, 690 V

Subtotal (1 unit)*

£71.92

(exc. VAT)

£86.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.92

*price indicative

RS Stock No.:
213-2184
Mfr. Part No.:
140MP-A3E-C10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Current Rating

10 A

Range

140MP

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Motor Protection System

Contactron

Sensing Type

Current

COO (Country of Origin):
GH
The Rockwell Automation 140MP motor protection circuit breaker provide magnetic short circuit and thermal overload protection up to 10 A. These device meet requirement of motor protective switching device (MPSD) according to IEC 60947-4-1 and circuit beaker. It provide function such as disconnect for motor branch circuit, short-circuit protection, overload protection and manual switching.

Overload protection trip class 10A
Phase loss sensitivity protection
Suitable for three- and single phase application

Related links