Fairchild Semiconductor FAH4830MPX, Piezo Haptic Motor Driver IC, 3 V 0.5A 10-Pin, MLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
776-1083
Mfr. Part No.:
FAH4830MPX
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Motor Type

Piezo Haptic

Output Configuration

Full Bridge

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

3 V

Mounting Type

Surface Mount

Package Type

MLP

Maximum Operating Supply Voltage

5.5 V

Pin Count

10

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Width

3mm

Dimensions

3 x 3 x 0.75mm

Height

0.75mm

COO (Country of Origin):
CN

Related links