Fairchild Semiconductor FAN5701UC15X LED Driver IC, 2.7 → 5.5 V dc 180mA 16-Pin WLCSP
- RS Stock No.:
- 865-1145
- Mfr. Part No.:
- FAN5701UC15X
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 865-1145
- Mfr. Part No.:
- FAN5701UC15X
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Output Current | 180mA | |
| Input Voltage | 2.7 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Keypad Backlighting, LCD Backlight, Mobile Handset, Portable Media Player | |
| Package Type | WLCSP | |
| Number of Pins | 16 | |
| Current Rating | 15mA | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Output Current 180mA | ||
Input Voltage 2.7 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Keypad Backlighting, LCD Backlight, Mobile Handset, Portable Media Player | ||
Package Type WLCSP | ||
Number of Pins 16 | ||
Current Rating 15mA | ||
- COO (Country of Origin):
- US
Related links
- DiodesZetex PAM2841SR LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- onsemi LED Driver IC, 2.7/5.5 V 30 mA 6-Pin SOT-23
- Maxim Integrated MAX1698EUB+ LED Driver IC, 2.7/5.5 V dc 200 mA 10-Pin uMAX
- ROHM BU16501KS2-E2 LED Driver IC, 2.7/5.5 V 680 mA 39-Pin SQFP-T52
- ROHM LED Driver IC, 2.7/5.5 V 680 mA 39-Pin SQFP-T52
- onsemi FAN5622SX LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- Fairchild Semiconductor FSBS15CH60 600 V 15A 27-Pin, PDIP
