Texas Instruments DRV8832DGQ, Brushed Motor Driver IC, 6.8 V 1A 10-Pin, MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6150
Mfr. Part No.:
DRV8832DGQ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

6.8 V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Operating Supply Voltage

6.8 V

Pin Count

10

Minimum Operating Supply Voltage

2.75 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Height

0.95mm

Width

3.1mm

COO (Country of Origin):
TW

Related links