Sprint Electric 900 W, 12V, 1 Phase, 12A DC Motor Controller
- RS Stock No.:
- 220-8456
- Mfr. Part No.:
- 1200XLV-12V
- Brand:
- Sprint Electric
Subtotal (1 unit)*
£437.59
(exc. VAT)
£525.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £437.59 |
*price indicative
- RS Stock No.:
- 220-8456
- Mfr. Part No.:
- 1200XLV-12V
- Brand:
- Sprint Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Number of Phases | 1 | |
| Product Type | DC Motor Controller | |
| Supply Voltage | 12V | |
| Output Voltage | 12V | |
| Current Rating | 12A | |
| Power Rating | 900W | |
| Overall Length | 105mm | |
| Overall Width | 70mm | |
| Overall Depth | 120mm | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Series | 1200 340 680 | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Number of Phases 1 | ||
Product Type DC Motor Controller | ||
Supply Voltage 12V | ||
Output Voltage 12V | ||
Current Rating 12A | ||
Power Rating 900W | ||
Overall Length 105mm | ||
Overall Width 70mm | ||
Overall Depth 120mm | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Series 1200 340 680 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Sprint Electric 1200XLV series is DC motor controller having control voltage 12 V dc. This DC motor controller have current rating of 12A with 12 V dc output.
Motors and brakes in both directions
Fast response
Current limit protection
Precision references for ultra stable operation
Related links
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
- Sprint Electric 12A DC Motor Controller
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
- Sprint Electric 1.8 kW 240 V ac 12A DC Motor Controller
- Sprint Electric 12A DC Motor Controller
- Sprint Electric 48 V dc Speed Controller Function
- Sprint Electric 7.5 kW 32A DC Motor Controller
- Sprint Electric 2.2 kW 8A DC Motor Controller
