Sprint Electric, 24V, 12A DC Motor Controller
- RS Stock No.:
- 220-8473
- Mfr. Part No.:
- ENCL1200XLV/24
- Brand:
- Sprint Electric
Subtotal (1 unit)*
£1,225.95
(exc. VAT)
£1,471.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,225.95 |
*price indicative
- RS Stock No.:
- 220-8473
- Mfr. Part No.:
- ENCL1200XLV/24
- Brand:
- Sprint Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Supply Voltage | 24V | |
| Output Voltage | 24V | |
| Current Rating | 12A | |
| Overall Length | 300mm | |
| Overall Width | 200mm | |
| Overall Depth | 155mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Product Type DC Motor Controller | ||
Supply Voltage 24V | ||
Output Voltage 24V | ||
Current Rating 12A | ||
Overall Length 300mm | ||
Overall Width 200mm | ||
Overall Depth 155mm | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Sprint Electric ENCL1200XLV series is DC motor controller having control voltage 24 V dc. This DC motor controller have current rating of 12A with 24 V dc output.
Motors and brakes in both directions
Fast response
Current limit protection
Precision references for ultra stable operation
Related links
- Sprint Electric 12A DC Motor Controller
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
- Sprint Electric 900 W 1 Phase, 12A DC Motor Controller
- Sprint Electric 1.8 kW 240 V ac 12A DC Motor Controller
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
- Sprint Electric 4A DC Motor Controller, Speed Controller Function
- Sprint Electric 8A DC Motor Controller, Speed Controller Function
- Sprint Electric 24 kW 240 V 480 V 58A DC Motor Controller, Speed Controller Function
