Better World

Schneider Electric Safety Controller, 24 V ac/dc

Subtotal (1 unit)*

£2,355.25

(exc. VAT)

£2,826.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,355.25

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
181-1424
Mfr. Part No.:
XPSMC32ZP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Safety Controller

Supply Voltage

24 V ac/dc

Standards/Approvals

EN/IEC 60947-5-1

Length

22.2mm

Width

22.2 mm

IP Rating

IP20

Better World Product

Yes

COO (Country of Origin):
FR
Module xpsecme - increasing safety contacts - 24 v ac/dc

Related links