Festo 12 kVA, 3 Phase, 25A Servo Drive

Image representative of range

Subtotal (1 unit)*

£3,099.88

(exc. VAT)

£3,719.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,099.88

*price indicative

RS Stock No.:
851-986
Mfr. Part No.:
CMMT-AS-C25-11A-P3-MP-S3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Phases

3

Product Type

Servo Drive

Output Voltage

3V

Current Rating

25A

Power Rating

12kVA

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS Compliant

Series

CMMT

COO (Country of Origin):
BG
The Festo servo drive offers precise control for demanding applications, integrating Advanced features to optimise performance while ensuring reliability in operation.

Utilises a robust mounting design for easy installation

Equipped with a green/yellow/red LED display for status indication

Supports a wide ambient temperature range of 0 °C to 50 °C

Configured to comply with multiple international safety standards

Features a maximum output capacity of 36,000 VA for high-performance needs

Incorporates comprehensive safety functions for enhanced operational security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy