Festo 4 kVA, 3 Phase, 7A Servo Drive, Servo Controller Function
- RS Stock No.:
- 851-834
- Mfr. Part No.:
- CMMT-AS-C7-11A-P3-MP-S3
- Brand:
- Festo
Subtotal (1 unit)*
£1,758.56
(exc. VAT)
£2,110.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,758.56 |
*price indicative
- RS Stock No.:
- 851-834
- Mfr. Part No.:
- CMMT-AS-C7-11A-P3-MP-S3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 3V | |
| Current Rating | 7A | |
| Power Rating | 4kVA | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus, RCM, RoHS Compliant | |
| Series | CMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 3V | ||
Current Rating 7A | ||
Power Rating 4kVA | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus, RCM, RoHS Compliant | ||
Series CMMT | ||
- COO (Country of Origin):
- BG
Festo CMMT Series Servo Drive, 4kVA Power, 7A Current - CMMT-AS-C7-11A-P3-MP-S3, Numeric Part Number: 8151396
This servo drive is a three-phase controller intended for precision motor control in industrial automation. It delivers a controlled 3V output and is designed for environments that operate between 0 to 50°C. The unit meets recognised safety and regulatory marks and is suited to enclosed control-panel installations due to its IP20 protection rating.
Features and Benefits:
• 4kVA power rating enables sustained high-power operation
• 7A current rating supports moderate torque motor loads
• 3-phase design ensures balanced power delivery to motors
• 3V output offers precise low-voltage control signals
• Ambient operation from 0 to 50°C supports varied site temperatures
• 7A current rating supports moderate torque motor loads
• 3-phase design ensures balanced power delivery to motors
• 3V output offers precise low-voltage control signals
• Ambient operation from 0 to 50°C supports varied site temperatures
Applications
• Used for motion control in automated assembly lines
• Suitable for conveyor drive regulation in factories
• Ideal for position control in pick-and-place systems
• Can be used for synchronising multi-axis machinery
• Suitable for conveyor drive regulation in factories
• Ideal for position control in pick-and-place systems
• Can be used for synchronising multi-axis machinery
Which environmental protection does it provide?
It has an IP20 rating giving protection against solid objects over 12mm but not against water.
What electrical standards does it comply with?
It carries cULus and RCM approvals and conforms to RoHS restrictions.
What phase configuration is required for installation?
The device requires a three-phase supply for correct operation.
What are the acceptable operating temperature limits?
The permitted ambient range for reliable performance is 0 to 50°C.
Related links
- Festo 2.5 kVA 5A Servo Drive, Servo Controller Function
- Festo 8 kVA 3 Phase Servo Controller Function
- Festo 12 kVA 25A Servo Drive
- Festo 9 kVA 18A Servo Drive
- Festo 1.2 kVA 3A Servo Drive
- Festo 6 kVA 12A Servo Drive
- Festo 4 kW 3 Phase Homing Current Controller Manual Function
- Festo 700 VA 4A Servo Drive, Servo Controller Function


