B&R 30.5 kVA, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-891
- Mfr. Part No.:
- 8EI022HWD10.N000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£5,683.32
(exc. VAT)
£6,819.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,683.32 |
*price indicative
- RS Stock No.:
- 686-891
- Mfr. Part No.:
- 8EI022HWD10.N000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 22A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 22A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for precision motion control in complex automation environments. This high-performance servo drive supports dual motor connections, making it Ideal for applications requiring efficient power distribution and real-time operational capabilities. Featuring a robust dual encoder interface, it offers flexibility in choosing your feedback systems. With its sleek design for wall mounting, the acopos p3 ensures enhanced cooling and ease of installation, making it a trusted choice for demanding industrial setups.
Supports up to 30.5 kVA installed load which ensuring robust power for dynamic applications
Features an integrated line filter per EN 61800-3 category C3 to enhance operational reliability
Boasts dual Axis motor connections, allowing simultaneous control for increased productivity
Provides a continuous power rating of 18 kW per motor, accommodating a range of production demands
Incorporates digital multi-encoder Interface for versatile connectivity with various encoders
Equipped with comprehensive protective measures, including overload and short circuit protection to safeguard operations
Offers extensive Terminal connection options which ensuring versatility in wiring configurations
Designed with a degree of protection IP20, suitable for diverse industrial environments
Related links
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function


