B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,638.08

(exc. VAT)

£4,365.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,638.08

*price indicative

RS Stock No.:
686-923
Mfr. Part No.:
8EI8X8HWD10.N000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed for demanding automation applications. This modular device features a powerful configuration that supports up to 10 kVA of installed load and delivers reliable motor control through its integrated line filter and broad input voltage compatibility from 200 to 480 VAC. With its multi-encoder interface, this drive is ideally suited for precision tasks, offering seamless communication with various encoder types. Designed for wall mounting, it engineered to perform even in challenging conditions, ensuring robust operation for industrial processes.

Supports dual axes with configurable slots for plug-in modules

Designed with a broad input voltage range for versatile installation

Included digital multi-encoder Interface for enhanced feedback capabilities

Equipped with built-in overload and short circuit protections for safety

Facilitates easy integration with power conversion equipment

Features Compact dimensions suitable for space-constrained environments

Self-monitoring capabilities with LED indicators for operational status

Coated to ensure high reliability in industrial conditions

Designed to comply with CE and UL certifications which ensuring product safety

Allows for seamless connectivity with various network configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy