B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-286
- Mfr. Part No.:
- 8EI017HWD10.N000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,954.08
(exc. VAT)
£5,944.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,954.08 |
*price indicative
- RS Stock No.:
- 681-286
- Mfr. Part No.:
- 8EI017HWD10.N000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is a cutting-edge solution designed to enhance motion control in industrial applications. With the Ability to accommodate up to two motors, it ensures a highly efficient performance, delivering continuous power per motor connection of 7 kW. This servo drive operates on a mains input voltage of 3x 200 VAC to 480 VAC, making it versatile for various setups. Additionally, it features multiple plug-in modules and interfaces for seamless integration, allowing for expanded functionality tailored to specific requirements. Its robust design and built-in line filter comply with stringent EN standards, ensuring reliable operation in demanding environments.
Supports lead connections for up to 2 motors which ensuring efficient power distribution
Operates on a wide voltage range of 3x 200 VAC to 480 VAC, providing versatility
Features a maximum output frequency of 598 Hz, accommodating high-speed applications
Incorporates robust overload and short circuit protections for enhanced safety
Offers customizable encoder interfaces to suit various application needs
Integration of a digital multi-encoder Interface to improve data handling
Designed with flexibility in mind, supporting various configurations with plug-in modules
Includes cooling enhancements to maintain optimal performance in various environments
Maximises efficiency with a power dissipation capacity of 14 kW for robust operations
Preserves compliance with CE and UL certifications which ensuring reliability and safety
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Canon Black Printer Ink


