B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-956
- Mfr. Part No.:
- 8EI4X5HWT10.L700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,943.76
(exc. VAT)
£4,732.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,943.76 |
*price indicative
- RS Stock No.:
- 682-956
- Mfr. Part No.:
- 8EI4X5HWT10.L700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control in Advanced automation applications. This multi-axis drive supports a voltage range of 200 to 480 VAC and engineered to accommodate a variety of plug-in modules, enhancing flexibility tailored to specific project needs. With its robust design, the servo drive integrates seamlessly into modern control environments, allowing for precise motion control and superior operational efficiency. Sensitive to both operational demands and energy consumption, this device includes an integrated line filter, ensuring compliance with high industrial standards while maintaining reliability in demanding conditions.
Supports up to 10 kVA of max load, facilitating powerful control for complex motion tasks
Features an inrush current capability of 45 A, allowing quick and energy-efficient start-up
Equipped with slots for plug-in modules which enhancing adaptability to various encoders and configurations
Includes a built-in safety feature with overload and short-circuit protection for increased system reliability
Offers a comprehensive input voltage range of 3x 200 VAC to 480 VAC, making it versatile for diverse applications
Ensures high operational efficiency with a Compact design, optimising space in control cabinets
Integrates a digital multi-encoder Interface for flexible connectivity, improving system performance
Complies with UL/cULus standards which ensuring safety and reliability in commercial usage


