B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,534.77

(exc. VAT)

£3,041.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,534.77

*price indicative

RS Stock No.:
682-937
Mfr. Part No.:
8EI2X2HWD10.0701-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

480V ac

Current Rating

2.2A

Power Rating

2kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Sophisticated 2-axis module designed for high-performance motion control applications. It integrates cutting-edge technology to deliver precise servo drive capabilities, accommodating a range of 200 to 480 VAC mains input. This modular device enhances operational flexibility by allowing users to configure plug-in modules, ensuring tailored compatibility with various industrial environments. Built for wall mounting, it offers efficient thermal management and optimal power dissipation, reinforcing its reliability during intensive tasks. Its design supports both digital and analogue multi-encoder interfaces, positioning it as a versatile solution for modern automation frameworks.

Supports up to 5 kVA of installed load which ensuring robust performance

Equipped with an integrated line filter for compliance with EN 61800-3 which enhancing electrical safety

Allows for easy installation with flexible cable length support optimising setup time and resource management

Ensures comprehensive overload and short circuit protection

Streamlines maintenance with user-friendly status indicators for operational monitoring

Supports multiple configurations for connection types accommodating different industrial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy