B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-565
- Mfr. Part No.:
- 8EI2X2MWD10.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,427.29
(exc. VAT)
£2,912.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,427.29 |
*price indicative
- RS Stock No.:
- 681-565
- Mfr. Part No.:
- 8EI2X2MWD10.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed specifically for high-performance motion control applications. This drive seamlessly integrates with various configurations, supporting dual-axis modules for enhanced versatility. Its robust design accommodates multiple power requirements, making it suitable for diverse industrial environments. With a Compact build and wall-mounting capabilities, it effectively optimises space without compromising on functionality. Ideal for applications demanding precise control, this servo drive ensures reliable operation with sophisticated features that cater to modern automation needs.
1 digital multi-standard encoder Interface per Axis which ensuring versatility in motion control
Capable of accommodating 1 plug-in module which enhancing functionality and adaptability
Supports network configurations TN-S and TN-C-S, providing flexible installation options
Offers multiple mains input voltage options, functioning optimally within a range of 110 to 230 VAC
Inrush current capability of up to 22 A, allowing for quick operational readiness
Integrated line filter compliant with EN 61800-3, maintaining quality performance in electrical environments
Max cable lengths accommodating up to 3 m for DC bus connections and 30 m for 24 VDC power supply
Innovative thermal management ensures continuous operation within a broad temperature range of -25°C to 55°C


