B&R 550 W, 500V ac, 3 Phase, 1.9A Inverter Module, Motion Function

Image representative of range

Subtotal (1 unit)*

£473.21

(exc. VAT)

£567.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£473.21

*price indicative

RS Stock No.:
682-865
Mfr. Part No.:
8I66T400055.0X-000
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion

Supply Voltage

500V ac

Output Voltage

24V dc

Current Rating

1.9A

Power Rating

550W

Overall Length

189mm

Overall Width

105mm

Overall Depth

158mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Series

ACOPOSinverter

COO (Country of Origin):
ID
The B&R Base device is compatible with the ACOPOSinverter P66 and P64new, operating on a 3-phase voltage range of 380 to 500 V with a power output of 0.55 kW. It features an integrated EMC filter and brake chopper for enhanced performance and electromagnetic compatibility. Additionally, a shield plate is included in the delivery, ensuring robust protection and simplified installation in industrial environments.

Supports X2X Link communication for smooth data exchange within automation systems

Offers easy connectivity and compatibility with various industrial controllers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy