B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-840
- Mfr. Part No.:
- 8EI8X8HWT10.P400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,213.92
(exc. VAT)
£5,056.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,213.92 |
*price indicative
- RS Stock No.:
- 682-840
- Mfr. Part No.:
- 8EI8X8HWT10.P400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control in demanding applications. This model features a 3-axis configuration, which allows for precise control and integration of multiple axes, making it Ideal for Advanced automation tasks. With compatibility for various power configurations and an integrated line filter that enhances performance, it supports efficient operation across different environments. The drive is tailored for both industrial uses and complex machinery systems, ensuring seamless interaction with devices while maintaining robust safety standards.
Supports a mains input voltage from 200 to 480 VAC for flexibility in diverse setups
Equipped with slots for plug-in modules, allowing for customisation and scalability
Features overload and short circuit protection to enhance system reliability
Integrates CE and UL certifications, guaranteeing safety and compliance with international standards
Provides a continuous power output of up to 10 kW, suitable for demanding applications
Includes a user-friendly Interface for monitoring and diagnostics, facilitating ease of use
Supports different encoder Interface types for enhanced connectivity in automation systems


