B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,499.73

(exc. VAT)

£5,399.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,499.73

*price indicative

RS Stock No.:
682-836
Mfr. Part No.:
8EI8X8HWT10.N600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for seamless integration within Advanced automation systems. Engineered to support three axes, this module provides unparalleled performance for dynamic motion control applications. It accommodates a multitude of encoder interfaces, ensuring versatility and adaptability to various operational requirements. Constructed for both efficiency and reliability, this servo drive supports a wide input voltage range of 200 to 480 VAC, making it suitable for diverse industrial environments. With robust overload and short-circuit protection mechanisms, it offers peace of mind, allowing for continuous operation even under challenging conditions.

Supports three axes with individual encoder interfaces for enhanced control

Compatible with a vast range of encoder types, providing flexibility in applications

Fast switching frequency options facilitate efficient motion management

Integrated line filtering enhances compliance with industry standards which ensuring safe operation

Compact design allows for easy wall mounting in space-constrained environments

Max output frequency of 598 Hz for high performance in demanding tasks

Compliant with CE and UL standards, reflecting commitment to quality and safety

Robust operational temperature range from -25°C to 55°C ensures reliability in various environments

Remote diagnostics capabilities facilitate proactive maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy