B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-926
- Mfr. Part No.:
- 8EI8X8HWD10.N600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,745.57
(exc. VAT)
£4,494.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,745.57 |
*price indicative
- RS Stock No.:
- 686-926
- Mfr. Part No.:
- 8EI8X8HWD10.N600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive system designed to enhance precision and control in motion applications. Featuring dual-axis capabilities, this Advanced drive integrates seamlessly with a digital multi-encoder Interface per axis, ensuring high-performance operation across various configurations. It supports multiple mains input voltages and engineered for wall mounting, making it Ideal for versatile industrial setups. Furthermore, its built-in line filter and extensive safety mechanisms promote reliability and compliance in demanding environments, making it a valuable asset for optimising automation processes.
Supports both AC and DC bus connections for enhanced flexibility in installation
Configurable encoder power supply enhances compatibility with various encoder types
Integrated line filter ensures compliance with EN 61800-3, category C3 for improved operational safety
Flexible Terminal connection cross-sections allow for simplified wiring with fine-stranded wires
Multiple connectivity options Streamline integration within existing network infrastructures
Compact design facilitates efficient use of space while maintaining optimal Air circulation during operation
Robust thermal management with a maximum ambient temperature threshold safeguards prolonged use in diverse conditions


