B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,221.58

(exc. VAT)

£5,065.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,221.58

*price indicative

RS Stock No.:
682-823
Mfr. Part No.:
8EI8X8HWT10.K600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for precision control in complex motion systems. Tailored for applications requiring robust performance, it accommodates a wide range of mains input voltage options from 200 to 480 VAC. This device excels in delivering seamless integration with various plug-in modules, ensuring system versatility and flexibility. The product's Compact design allows for wall mounting, making it an Ideal solution for space-constrained environments. Engineered with Advanced protection features, including overload and short-circuit safeguards, this servo drive is the perfect choice for demanding industrial applications.

Supports plug-in modules for enhanced functionality and customisation

Integrates seamlessly into diverse motion systems with certified reliability

Equipped with overload protection to safeguard against system failures

Offers comprehensive network compatibility for streamlined operations

High-efficiency performance with minimal power loss ensures cost savings

Designed for easy installation and maintenance which enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy