B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-971
- Mfr. Part No.:
- 8EI8X8HWD10.K600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,467.42
(exc. VAT)
£4,160.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,467.42 |
*price indicative
- RS Stock No.:
- 682-971
- Mfr. Part No.:
- 8EI8X8HWD10.K600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered to optimise performance in Advanced motion control applications. Designed with precision and efficiency in mind, this robust 2-axis module supports wall mounting and features an integrated digital multi-standard encoder Interface for enhanced connectivity. Capable of handling a wide input voltage range from 200 to 480 VAC, the servo drive accommodates diverse operational needs while ensuring compliance with CE and UL safety standards. The modular design allows for flexible configurations with optional accessories, catering to varying industrial requirements.
Dual-axis operation facilitates efficient motion control
Compatible with multiple encoder interfaces for versatile integration
Supports a wide mains input voltage range, offering flexibility for various setups
Includes an integrated line filter to ensure electrical compliance and reduce disturbances
UL and CE certified for assured safety and reliability
Modular design allows for the addition of plug-in modules which enhancing functionality
Easily mounted on walls, saving valuable floor space
Designed for high durability with an IP20 protection rating, Ideal for indoor applications


