B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,447.64

(exc. VAT)

£2,937.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,447.64

*price indicative

RS Stock No.:
681-054
Mfr. Part No.:
8EI8X8HWS10.K600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise control in dynamic applications. This innovative drive supports a digital multi-standard encoder interface, facilitating seamless integration with various motor systems. Ideal for wall mounting, the module engineered for robust performance, allowing for efficient operation within a voltage range of 200 to 480 VAC. Its Advanced features are complemented by exceptional energy efficiency and comprehensive safety measures, making it a reliable choice for modern industrial automation.

Supports a digital multi-encoder Interface for versatile connectivity

Engineered for wall mounting optimising space in control cabinets

Features overload and short-circuit protection which ensuring operational safety

Includes a powerful 10 kVA maximum load capability for heavy-duty applications

Designed with a Peak output of 10 kW optimising performance in demanding tasks

Delivers a Compact design with dimensions of 66 mm in width and 290 mm in height which ensuring easy installation

Accommodates up to 3 m maximum line lengths offering flexibility in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy