B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,300.82

(exc. VAT)

£3,960.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,300.82

*price indicative

RS Stock No.:
682-805
Mfr. Part No.:
8EI4X5HWT10.0200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive system designed to optimise motion control in industrial applications. This exceptional product integrates multiple functionalities, offering high flexibility and efficiency for demanding automation needs. With compatibility for digital multi-standard encoder interfaces, it seamlessly connects with various motor types, ensuring precise control and responsiveness. Its robust design features Advanced protective measures and certifications that guarantee reliable performance in challenging environmental conditions. Engineered for wall mounting, this servo drive provides a Compact solution that efficiently utilises space while delivering substantial power and control capabilities.

Slots for plug-in modules enhance adaptability of the system

High operational capacity with a maximum load of 10 kVA

Supports multiple network configurations including TN-S and TN-C-S

Integrated line filter ensures compliance with EN 61800-3 requirements

DC bus connection simplifies the setup and optimises power management

User-friendly terminals allow flexible connection of various wiring types

Continuous power provision ensures reliable performance over extended periods

Designed with overload protection for enhanced safety and reliability

Humidity and temperature tolerance for operation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy