B&R 2.91 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-493
- Mfr. Part No.:
- 8BVI0014HWD0.000-3
- Brand:
- B&R
Subtotal (1 unit)*
£1,695.60
(exc. VAT)
£2,034.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,695.60 |
*price indicative
- RS Stock No.:
- 682-493
- Mfr. Part No.:
- 8BVI0014HWD0.000-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.9A | |
| Power Rating | 2.91kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 1.9A | ||
Power Rating 2.91kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Inverter module is optimised for applications requiring decentralised, computationally intensive control. This module integrates Advanced features such as uncontrolled standstill and safe stop capabilities, making it Ideal for precise motion control tasks. Designed with robust dual power inverters within a Compact module, it supports up to two plug-in modules, enhancing flexibility in system configuration. With extensive internal diagnostics and protection mechanisms, it ensures reliable operation in demanding industrial settings, thereby facilitating seamless integration into automation frameworks.
Integrated uncontrolled standstill and safe stop for enhanced safety
Dual independent power inverters Streamline control for two axes
Two slots for ACOPOSmulti plug-in modules increase adaptability
Optimised for decentralised, computationally intensive control requirements
Designed with comprehensive diagnostics for real-time performance monitoring
Robust cooling and mounting configurations for versatile application demands
Certified for UL cULus and EAC compliance which ensuring global reliability
Features overload and short-circuit protection mechanisms for safety
Compact design facilitates installation in space-constrained environments
Related links
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function


