B&R 2.91 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-487
- Mfr. Part No.:
- 8BVI0014HCD0.000-3
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,684.21
(exc. VAT)
£2,021.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,684.21 |
*price indicative
- RS Stock No.:
- 682-487
- Mfr. Part No.:
- 8BVI0014HCD0.000-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.9A | |
| Power Rating | 2.91kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 1.9A | ||
Power Rating 2.91kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R inverter module designed to enhance control in applications with demanding open-loop and closed-loop requirements. This Compact inverter module boasts integrated features such as an uncontrolled standstill and safe stop function, optimising operations in various industrial settings. With its dual independent power inverters within one module and support for plug-in modules, it offers exceptional versatility for diverse automation tasks. Its robust design ensures efficient power consumption while facilitating Advanced motor management.
Integrated connection for motor holding brake and temperature sensor enhances system reliability
Two fully independent power inverters optimise performance for dual-axis applications
Supports up to two plug-in modules to tailor the functionality to specific needs
User-friendly design allows for easy integration in complex control systems
Designed for decentralised and computationally intensive control applications
Built with compliance to CE, UL, and EAC certifications for safety assurance
Compact size of 53 mm in width and lightweight design facilitates installation in space-constrained environments
Related links
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function


