B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,284.47

(exc. VAT)

£2,741.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,284.47

*price indicative

RS Stock No.:
682-454
Mfr. Part No.:
8EI8X8MWSS0.0700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R high-performance ACOPOS P3 servo drive designed for precise motion control. This innovative product features a robust design, capable of operating on a wide voltage range of 110-230 VAC, ensuring versatility in various industrial applications. It supports up to one plug-in module, providing flexibility to enhance functionality based on specific needs. With integrated certifications such as CE and UL, the drive guarantees compliance with international safety standards, making it a reliable choice for demanding environments.

Offers essential overload and short circuit protection for enhanced safety

Integrates multiple network configurations, including TN-S and TN-C-S, for versatile connectivity

Maximises efficiency with a 5 kVA installed load and available current options up to 8.8 A

Designed with maximum line length support of 3 m for DC bus connections which ensuring optimal setup flexibility

Features an extensive operational temperature range from -25°C to 55°C, suitable for various environments

Compact dimensions at 66 mm width, 290 mm height, and 258.5 mm depth enable easy installation in tight spaces

Showcases an impressive Peak current rating and output frequency capabilities which ensuring powerful performance

Supports flexible connection options for motor configurations which enhancing application adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy