B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 682-386
- Mfr. Part No.:
- 8EI013HCSS0.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,619.12
(exc. VAT)
£3,142.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,619.12 |
*price indicative
- RS Stock No.:
- 682-386
- Mfr. Part No.:
- 8EI013HCSS0.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo drive engineered for precise motion control in demanding industrial applications. This robust device operates efficiently within a mains input voltage range of 200 to 480 VAC, accommodating various network configurations. Its versatile plug-in module design allows for simplified integration and expansion, making it Ideal for complex motion systems. The drive features a user-friendly Interface and high power ratings, ensuring reliable performance and enhanced productivity across diverse operational environments.
Delivers a maximum continuous output power of 13.5 kVA for high-performance tasks
Supports a 3-phase mains connection which enhancing system reliability and versatility
Integration of digital multi-encoder Interface for precise feedback and control
Features built-in overload and short circuit protection which ensuring operational safety
Equipped with a wide input voltage tolerance of ±10%, providing flexibility across installations
Offers up to 50 A for inrush current, enabling quick power-up to meet demanding application needs
Designed for easy connectivity with a range of Terminal blocks for different wiring solutions
Allows for flexible installation with permissible mounting orientations tailored for operational efficiency
Facilitates connectivity through POWERLINK for seamless communication in networked environments


