B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-988
- Mfr. Part No.:
- 8EI013HWSS0.0301-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,613.26
(exc. VAT)
£3,135.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,613.26 |
*price indicative
- RS Stock No.:
- 680-988
- Mfr. Part No.:
- 8EI013HWSS0.0301-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Advanced ACOPOS P3 servo drive designed for efficient performance in demanding industrial environments. With a power range of 3x 200-480 VAC and a 13 A rated current, it is well-suited for controlling a single Axis with a maximum output power of 6.5 kW. This servo drive integrates seamlessly with various systems and supports plug-in modules, enabling enhanced flexibility and scalability. Its IP20 protection ensures reliability in protected environments, while supporting a range of optional accessories like display modules and passive line filters for improved functionality. This innovative solution is Ideal for applications requiring precision control and robust operation.
Optimised for 3-phase power supply, facilitating a wide application range
Allows plug-in modules, providing flexibility for additional functionality
Max continuous power rating of 6.5 kW for heavy-duty applications
Integrated safety measures include SIL 2 certification for enhanced operational safety
Compact design with dimensions of 66 mm width and 374 mm height for space efficiency
Support for various network configurations enhances compatibility with existing systems
Exceptional temperature tolerance from -25°C to 55°C which ensuring reliability across environments
Ease of installation with straightforward electrical connections, promoting quick deployment
