B&R Servo Drive, 200V, 480 V, 4.5A, Servo Controller Function
- RS Stock No.:
- 682-206
- Mfr. Part No.:
- 8EI4X5MWDS0.0600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,961.60
(exc. VAT)
£3,553.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,961.60 |
*price indicative
- RS Stock No.:
- 682-206
- Mfr. Part No.:
- 8EI4X5MWDS0.0600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to enhance motion control in Advanced automation systems. This innovative device offers robust capabilities for managing power conversion equipment with high efficiency and reliability. With a Compact design suitable for wall mounting, it supports both single-phase and three-phase mains connections, making it versatile for various applications. Additionally, the drive features integrated SafeMOTION technology, ensuring safe operation in dynamic environments. Its comprehensive technical data and modular architecture provide users with the flexibility to configure the drive according to their unique requirements, facilitating optimal performance in demanding scenarios.
Supports dual-axis control for precise motion applications
Compact design for wall mounting, optimising space utilisation
Compatibility with both 110-230 VAC and 200-230 VAC configurations
Integrated line filter enhancing operational efficiency and safety
Optional accessories available for increased functionality
Multi-certification including CE and UL which ensuring compliance with global safety standards
User-friendly Interface with diagnostics and status indicators for easy monitoring
Advanced overload and short-circuit protection for enhanced device safety
Flexible wiring options accommodating various cable sections for installation ease
Improved thermal management ensuring reliable performance under varying conditions


