B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,373.45

(exc. VAT)

£4,048.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,373.45

*price indicative

RS Stock No.:
682-300
Mfr. Part No.:
8EI8X8MWDS0.0400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive presents a state-of-the-art solution for precision motion control in industrial settings. Designed for versatility and reliability, this model operates efficiently within voltage ranges of 110 to 230 VAC for single-phase configurations, and 200 to 230 VAC for three-phase systems. The drive supports enhanced functionality through plug-in modules, offering flexibility in various applications. Its robust design ensures compliance with multiple certifications, including CE and UL, making it suitable for demanding operational environments while ensuring effective integration into existing systems.

Supports up to two axes, catering to dual-axis motion requirements

Offers a maximum installed load of 5 kVA which ensuring powerful performance

Integrated line filter allows for seamless operation under EN 61800-3 category C3

Features a transient inrush current of up to 22 A, facilitating swift operational start-ups

Accommodates flexible wiring with cross sections ranging from 0.25 to 4 mm²

Mains input voltages can be adjusted within ±10%, promoting versatility in usage

Includes robust overload protection and short circuit safeguards for enhanced safety

Max output frequency goes up to 598 Hz, allowing for Rapid motion applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy