B&R 121.8 kW, 24V dc, 3 Phase, 200A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-789
- Mfr. Part No.:
- 8BVI2000HCS0.000-3
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£9,786.52
(exc. VAT)
£11,743.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,786.52 |
*price indicative
- RS Stock No.:
- 681-789
- Mfr. Part No.:
- 8BVI2000HCS0.000-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 200A | |
| Power Rating | 121.8kW | |
| Overall Length | 317mm | |
| Overall Width | 427.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 200A | ||
Power Rating 121.8kW | ||
Overall Length 317mm | ||
Overall Width 427.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module engineered for high-performance applications requiring efficient and reliable power management. Designed for both cold plate and pass-through mounting, it integrates Advanced features such as dynamic node allocation and extensive support for various plug-in modules, making it Ideal for complex automation tasks. Its robust design ensures smooth operation with 200 A continuous current per motor connection while offering extensive overload protection and short-circuit safeguards. The device facilitates seamless communication through POWERLINK technology, ensuring your machinery operates with precision and safety in diverse industrial environments.
Integrated uncontrolled standstill and safe stop functions ensure operational safety
Supports up to two slots for ACOPOSmulti plug-in modules which enhancing flexibility and functionality
Dynamic node allocation (DNA) capability optimises resource management
Holds CE, UKCA, and UL certifications which ensuring compliance with global standards
Efficient cooling options with cold plate or pass-through mounting types suited for various installations
Robust range of operational conditions from -25°C to 55°C, accommodating diverse working environments
Overload protection alerts provide enhanced operational reliability while preventing damage
Easy monitoring via integrated LED status indicators for quick diagnostics
Modular approach for easy upgrades or modifications to adapt to changing application needs
Related links
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function


