B&R 121.8 kW, 24V dc, 3 Phase, 165A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-787
- Mfr. Part No.:
- 8BVI1650HWSS.004-4
- Brand:
- B&R
Subtotal (1 unit)*
£8,279.00
(exc. VAT)
£9,934.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,279.00 |
*price indicative
- RS Stock No.:
- 681-787
- Mfr. Part No.:
- 8BVI1650HWSS.004-4
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 165A | |
| Power Rating | 121.8kW | |
| Overall Length | 317mm | |
| Overall Width | 427.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 165A | ||
Power Rating 121.8kW | ||
Overall Length 317mm | ||
Overall Width 427.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti SafeMOTION inverter module engineered for high-performance applications that demand both open-loop and closed-loop control. With a modular design, it supports Rapid adaptations through virtual wiring. The robust 165 A capacity ensures immediate activation of safety functions, making it Ideal for environments requiring dynamic response and precision. Designed for wall mounting, the unit accommodates complex computational tasks with ease and offers simple integration, enabling operators to maintain clear control and status visibility, even in standard applications. Its Compact size does not compromise functionality, making it a valuable asset for Advanced automation systems.
Modular expandability through virtual wiring, allowing for customised configurations
Immediate triggering of safety functions to enhance operational safety
Supports wall mounting, facilitating flexible installation options
Compatible with Automation Studio 4.6.1.x or later for streamlined operation
Equipped with dynamic node allocation (DNA), simplifying network integration
Continuous power consumption of only 121.8 kW ensures energy efficiency
Compliant with CE, UKCA, and UL certifications, guaranteeing safety standards
Operating temperature range from 5 to 40°C supports diverse working environments
Protection features including overload, short-circuit, and ground fault monitoring
Status indicators provide real-time feedback for efficient troubleshooting
Related links
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 120 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function


