B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-718
- Mfr. Part No.:
- 8EI4X5HWSS0.H200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,232.52
(exc. VAT)
£2,679.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,232.52 |
*price indicative
- RS Stock No.:
- 681-718
- Mfr. Part No.:
- 8EI4X5HWSS0.H200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for maximum efficiency in motion control applications. Engineered for wall mounting, this versatile unit accommodates various network configurations and mains input voltages ranging from 200 to 480 VAC. With integrated SafeMOTION technology, it provides enhanced safety features alongside seamless performance for one-axis control. This servo drive is perfect for applications demanding high reliability and optimal power management, making it an Ideal solution for modern industrial automation needs.
Supports mains input voltage from 200 to 480 VAC which ensuring compatibility with diverse power systems
Efficiently manages power with a maximum load capacity of 5 kVA, optimising energy use in applications
Integrated SafeMOTION capabilities for enhanced safety in automation environments, Ideal for precise control tasks
Compact design allows for easy wall mounting, saving valuable space in control cabinets
1 slot available for plug-in modules, enabling flexible expansion as system requirements grow
Features a Peak power output of 5 kW, delivering high performance for demanding applications
Provides a dependable cooling system which ensuring stable operation even under high thermal loads
Robust construction meets EMC compliance which ensuring reliable performance in industrial settings


