B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,004.20

(exc. VAT)

£2,405.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,004.20

*price indicative

RS Stock No.:
681-710
Mfr. Part No.:
8EI4X5HWSS0.0600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

2.5A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precision control in various industrial applications. This versatile drive operates with 3-phase input voltage ranging from 200 to 480 VAC and supports a maximum output power of 5 kW. With its Advanced SafeMOTION technology, it ensures safety and reliability in motion control, making it Ideal for critical applications. The servo drive features a Compact design suitable for wall mounting, enhancing space efficiency while delivering exceptional performance in demanding environments. With certifications including CE and UL, this product promises compliance with international safety standards, ensuring peace of mind for users and operators alike.

Operates with 3-phase input voltage from 200 to 480 VAC for greater flexibility in electrical systems

Supports a Peak output power of 5 kW, enabling robust performance for various applications

Integrated SafeMOTION technology ensures operational safety in critical control scenarios

Compact dimensions facilitate easy wall mounting for enhanced space efficiency

Achieves high reliability and safety certifications, including CE and UL compliance

Features one slot for plug-in modules, allowing for customised expansions based on specific application needs

Maximises efficiency with a nominal switching frequency of 5 kHz, optimising energy consumption during operation

Equipped with Advanced diagnostic and status indicators, providing real-time monitoring and system feedback

Compact design combined with Advanced connectivity options, including 2x RJ45 for seamless integration into existing network infrastructures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy