B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£1,963.81

(exc. VAT)

£2,356.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,963.81

*price indicative

RS Stock No.:
681-707
Mfr. Part No.:
8EI4X5HWSS0.0300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

2.5A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R high-performance ACOPOS P3 servo drive designed to provide exceptional power management and motion control. It operates efficiently with a mains input voltage ranging from 200 to 480 VAC, supporting a multitude of configurations for diverse industrial applications. This servo drive excels in precision control and offers seamless integration into automated systems with its Advanced features, including SafeMOTION technology, which enhances operational safety. The unit is equipped to handle demanding tasks, ensuring high reliability and efficiency, making it an Ideal choice for modern automation solutions.

Supports a mains input voltage of 200 to 480 VAC, providing versatility in various installations

Equipped with SafeMOTION technology which ensuring enhanced safety during operation

Integrates seamlessly into industry-standard systems, facilitating easy installation

Features a Compact design allowing for efficient space utilisation in control cabinets

Offers high performance with a Peak power output of up to 5 kW, optimising automation processes

Designed for flexibility, accommodating a single slot for plug-in modules to extend functionality

Maximises energy efficiency with intelligent power dissipation management

Robust mechanical construction ensures durability even in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy