B&R 1.75 kVA, 200V ac, 480 V ac, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£1,701.96

(exc. VAT)

£2,042.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,701.96

*price indicative

RS Stock No.:
681-684
Mfr. Part No.:
8EI1X6HWSS0.0600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

1.6A

Power Rating

1.75kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed to support demanding automation tasks. This Compact device operates on a three-phase input voltage of 200 to 480 VAC, making it suitable for various industrial applications. Its impressive power conversion capabilities allow for seamless integration with upstream line filters, ensuring optimal performance and reliability. The drive supports SafeMOTION technology, enhancing safety measures in motion control operations. Designed with flexibility in mind, it accommodates a variety of plug-in modules and accessories, providing tailored solutions to meet specific automation needs.

Operates on a three-phase input voltage of 200 to 480 VAC

Supports SafeMOTION technology for enhanced safety in motion control

Flexible design accommodates various plug-in modules and accessories

Integrated line filter ensures compliance with EN 61800-3, category C3

User-friendly wiring and installation considerations to Streamline setup

Max continuous power of 1.75 kW optimises energy consumption

Configurable encoder interfaces provide versatile connectivity options

Efficient overall dimensions allow for space-saving integration into control cabinets

Designed for operation in extreme temperatures, from -25°C to 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy