B&R 48.8 kW, 24V dc, 3 Phase, 66A Inverter Module, Motion, Speed Controller Function

Image representative of range

Subtotal (1 unit)*

£5,073.94

(exc. VAT)

£6,088.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,073.94

*price indicative

RS Stock No.:
681-652
Mfr. Part No.:
8BVI0660HWSA.008-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

24V dc

Current Rating

66A

Power Rating

48.8kW

Overall Length

317mm

Overall Width

213.5mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Series

ACOPOSmulti

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R acoposmulti SafeMOTION module designed to provide a reliable and flexible solution for motion control in industrial automation. With its wall-mounting capabilities, the module ensures straightforward integration into existing systems while delivering immediate triggering of safety functions due to its short cycle times. Its Compact design and modular expandability through virtual wiring facilitate the easy implementation of safety technology, making it Ideal for a range of applications.

Wall-mountable for easy integration into varied environments

Modular expandability enables customised solutions tailored to specific needs

Features transparent control and status information for effortless monitoring

Short cycle times ensure quick response and immediate activation of safety functions

Supports a wide range of plug-in modules for enhanced functionality

Compatible with various power conversion equipment to suit diverse operational requirements

CE certified, meeting stringent safety and performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy