B&R 48.8 kW, 24V dc, 3 Phase, 66A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-649
- Mfr. Part No.:
- 8BVI0660HCSA.008-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,885.69
(exc. VAT)
£5,862.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,885.69 |
*price indicative
- RS Stock No.:
- 681-649
- Mfr. Part No.:
- 8BVI0660HCSA.008-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 66A | |
| Power Rating | 48.8kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 66A | ||
Power Rating 48.8kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed to enhance the performance of automated systems through swift and reliable control of motors. With a continuous power consumption of 48.8 kW and a cooling system that supports both cold plate and pass-through mounting options, this module excels in delivering exceptional efficiency. Its modular approach allows for the seamless integration of additional plug-in modules, providing unmatched flexibility. Furthermore, it boasts comprehensive safety certifications, affirming its role in ensuring operational reliability and safety in industrial applications.
Modular expandability through virtual wiring for enhanced system flexibility
Immediate triggering of safety functions which ensuring Rapid response times
Compact design that optimises installation space without compromising performance
Supports various plug-in modules, allowing for tailored configurations to meet specific requirements
Robust cooling and mounting options ensure reliable performance in varying environments
Integrated safety technology compliant with openSAFETY standards for maximum operational security
Efficient power conversion with high DC bus capacitance of 1980 μF
Related links
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function


