B&R 48.8 kW, 24V dc, 3 Phase, 66A Inverter Module, Motion, Speed Controller Function

Subtotal (1 unit)*

£4,332.49

(exc. VAT)

£5,198.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,332.49

*price indicative

RS Stock No.:
681-651
Mfr. Part No.:
8BVI0660HWS0.008-3
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Supply Voltage

24V dc

Output Voltage

25V dc

Current Rating

66A

Power Rating

48.8kW

Overall Length

317mm

Overall Width

213.5mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Series

ACOPOSmulti

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R inverter module designed for efficient, high-performance motion control applications. This Advanced module offers integrated uncontrolled standstill and safe stop features, making it Ideal for computationally intensive control tasks in decentralised systems. With two slots for plug-in modules and certifications including CE and UL, it ensures compliance with international standards. This module excels in optimising energy efficiency while providing robust power capabilities, suitable for a wide range of industrial automation requirements.

Integrated connection for motor holding brake and temperature sensor enhances operational safety

Wall mounting design facilitates versatile installation options in industrial settings

Dynamic node allocation (DNA) support simplifies network integration

Two available slots for ACOPOSmulti plug-in modules offer customisation for specific applications

A nominal DC bus voltage rating of 750 VDC ensures compatibility with high-power systems

Enhanced cooling options and mounting types optimise performance under varying conditions

Supports various safety and regulatory standards, including CE and UKCA certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy