B&R 48.8 kW, 24V dc, 3 Phase, 66A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-648
- Mfr. Part No.:
- 8BVI0660HCS0.008-3
- Brand:
- B&R
Subtotal (1 unit)*
£4,144.23
(exc. VAT)
£4,973.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,144.23 |
*price indicative
- RS Stock No.:
- 681-648
- Mfr. Part No.:
- 8BVI0660HCS0.008-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 66A | |
| Power Rating | 48.8kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 66A | ||
Power Rating 48.8kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R inverter module designed specifically for applications requiring decentralised and computationally intensive control. Featuring a robust cold plate or pass-through mounting option, this inverter module integrates an uncontrollable standstill function and incorporates a connection for a motor holding brake. With two slots available for ACOPOSmulti plug-in modules, it effectively enhances operational efficiency while ensuring a user-friendly setup. This inverter is optimised for varied applications to deliver exceptional power management, making it a reliable choice for automation systems.
Integrated standstill and safe stop functionalities for enhanced safety
Compatible with multiple ACOPOSmulti plug-in modules to expand capabilities
Incorporated connection for motor holding brake for improved operational control
Dynamic node allocation support for seamless network integration
Built for automation systems with intensive control demands which ensuring high performance
Certification-ready with CE, UKCA, and UL statuses to meet industry standards
Flexible installation options allowing for cold plate or feed-through mounting
Continuous power consumption of 48.8 kW provides robust operational efficiency
Related links
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function


