B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-579
- Mfr. Part No.:
- 8EI4X5MWT10.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,182.10
(exc. VAT)
£3,818.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,182.10 |
*price indicative
- RS Stock No.:
- 681-579
- Mfr. Part No.:
- 8EI4X5MWT10.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to deliver exceptional control and efficiency for automation applications. Featuring a robust ACOPOS P3 architecture, this versatile unit supports both 110-230 VAC and 200-230 VAC mains input configurations, ensuring compatibility across various industrial environments. Its seamless integration with digital multi-standard encoder interfaces and flexible connection options positions the drive as an Ideal solution for complex motion control tasks.
Supports both 1x 110-230 VAC and 3x 200-230 VAC mains input configurations
Integrated with multiple digital multi-standard encoder interfaces for enhanced flexibility
Provides a maximum continuous power output of 5 kVA, suitable for demanding applications
Compatible with various plug-in modules, offering customizable functionality
Features overload, short-circuit, and ground fault protection for increased safety
Compact dimensions facilitate easy installation in space-constrained environments
Designed for optimal thermal performance with a temperature range of -25°C to 55°C
Certified for CE compliance which ensuring adherence to international standards


