B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Subtotal (1 unit)*

£3,295.28

(exc. VAT)

£3,954.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,295.28

*price indicative

RS Stock No.:
681-580
Mfr. Part No.:
8EI4X5MWT10.0D00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed for precise control in sophisticated automation applications. This 3-axis drive integrates seamlessly into modern motion systems, delivering exceptional performance through its robust digital multi-encoder interfaces and various plug-in modules. Offering flexible voltage compatibility and compliance with international safety standards, it ensures reliable operation in demanding environments. Enhanced with extensive certifications, this drive not only meets stringent performance benchmarks but also supports Advanced features for optimal configuration and customisation tailored to specific operational requirements.

Supports 3-axis control for comprehensive automation solutions

Integrates multiple plug-in modules for enhanced functionality

Compatible with 110-230 VAC single-phase and three-phase power supply

Features a maximum continuous power output of 5 kVA

Includes digital multi-encoder interfaces for precise motor control

Offers significant overload and short-circuit protection for increased reliability

Compact design measuring just 66 mm in width, Ideal for space-constrained setups

Certified for CE and UL compliance which ensuring adherence to global safety standards

Designed for operational temperatures ranging from -25°C to 55°C

Equipped with Advanced heat dissipation mechanisms for robust performance in high-temperature environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy