B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-575
- Mfr. Part No.:
- 8EI4X5MWT10.0300-1
- Brand:
- B&R
Subtotal (1 unit)*
£3,312.38
(exc. VAT)
£3,974.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,312.38 |
*price indicative
- RS Stock No.:
- 681-575
- Mfr. Part No.:
- 8EI4X5MWT10.0300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance precision and efficiency in industrial automation systems. This device integrates a digital multi-standard encoder Interface per axis, accommodating varying standards for flexible configurations. Capable of functioning efficiently on both single-phase and three-phase mains connections, it offers an extensive range of power options, making it suitable for diverse applications. Additionally, the drive features a robust design, certified with CE and UL compliance, ensuring reliability even in demanding environments. Its Compact dimensions facilitate wall mounting, saving valuable space in control cabinets.
Supports 1 digital multi-standard encoder Interface per Axis for versatile integration
Operates on 1x 110-230 VAC or 3x 200-230 VAC mains connections
Max inrush current of 22 A ensures effective handling of Peak demands
Maximum cable length of 3 metres maintains signal integrity
Compliant with CE and UL certifications for enhanced safety and reliability
Integrated line filter ensures compliance with EN 61800-3, Category C3
Flexible Terminal connections accommodate wires from 0.25 to 4 mm² for ease of installation
Designed with a pollution degree of 2, suitable for non-conductive environments
Supports a continuous current of 4.5 A per motor connection for robust performance


