B&R Servo Drive, 200V, 480 V, 8.8A, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,271.41

(exc. VAT)

£5,125.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,271.41

*price indicative

RS Stock No.:
681-480
Mfr. Part No.:
8EI8X8MWTS0.0600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R acopos p3 servo drive designed for high-performance motion control applications, offering unparalleled reliability and efficiency. With its capability to manage three axes, this module integrates Advanced safety functions, including SafeMOTION, ensuring safe operations in demanding environments. The Compact design allows for wall mounting, optimising space utilisation while maintaining robust power handling. It features various interfaces and plug-in modules, making it versatile for diverse applications in industrial automation settings.

Supports up to 5 kVA maximum load, enabling powerful motor control

Integrated line filter reduces EMI for improved operational reliability

Flexible connection options for terminals accommodate varied wiring needs

Enhanced diagnostics through LED indicators simplifies troubleshooting

SafeMOTION technology guarantees operational safety in automated tasks

Configurable encoder interfaces cater for various encoder types

Optimised Air circulation design promotes efficient heat dissipation

IP20-rated housing protects against dust ingress in controlled environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy