B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,415.07

(exc. VAT)

£2,898.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,415.07

*price indicative

RS Stock No.:
681-453
Mfr. Part No.:
8EI8X8HWS10.M400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precision motion control. This Advanced drive features a digital multi-standard encoder Interface per axis, accommodating a voltage range of 200-480 VAC and supporting a maximum load of 10 kVA. Its robust wall-mounting design optimises space while ensuring reliable operation. Ideal for demanding automation tasks, this servo drive integrates seamlessly into various systems to enhance efficiency and control in industrial applications.

Supports network configurations TN-S and TN-C-S with grounded neutral

Accommodates a mains input voltage range of 200 VAC to 480 VAC, suitable for diverse applications

Integrated functional filtering per EN 61800-3, category C3 ensures compliance with electrical phenomena standards

Works optimally with a 5 kHz nominal switching frequency, delivering reliable performance

Includes overload and short-circuit protection for enhanced safety during operation

Designed to handle ambient temperatures between -25°C to 55°C which ensuring durability in varying environments

Features a maximum line length of 30 m for DC bus connections for flexible installation options

Employs a Compact design with wall-mounting capabilities, minimising installation footprint

Ensures precise feedback and control through configurable digital multi-encoder Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy