B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,713.48

(exc. VAT)

£4,456.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,713.48

*price indicative

RS Stock No.:
681-327
Mfr. Part No.:
8EI4X5MWTS0.0701-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

4.5A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 8EI P3 servo drive engineered for precision control in automation applications. This versatile drive facilitates efficient movement, particularly in systems requiring multiple axes. Incorporating Advanced safety features like SafeMOTION, it ensures reliable operation while meeting strict compliance standards. Designed for seamless integration with other B&R products, this servo drive enhances overall system performance with its robust power management, adjustable operating frequencies, and comprehensive connectivity options. Its Compact design simplifies installation, making it an Ideal choice for complex industrial environments where space is at a premium.

Supports up to three axes for complex motion control

Integrates SafeMOTION technology for enhanced operational safety

Certified with CE and cULus for compliance with international safety standards

Offers flexible Terminal connections to accommodate various wiring needs

Temperature-resistant components ensure reliability in demanding environments

Capable of handling multiple network configurations for adaptable integration

Features an easy-to-read LCD display module for real-time monitoring

Max. continuous power of 2 kW for demanding applications

Built-in passive line filter to minimise electrical noise

Low installation elevation requirements enable effective operations across diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy