B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-325
- Mfr. Part No.:
- 8EI4X5MWTS0.0600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,067.04
(exc. VAT)
£4,880.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,067.04 |
*price indicative
- RS Stock No.:
- 681-325
- Mfr. Part No.:
- 8EI4X5MWTS0.0600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R three-axis servo drive designed for high-performance motion control applications. It integrates SafeMOTION technology to ensure robust safety features while offering precise control and flexibility in various industrial settings. With its versatile power supply options accommodating single and three-phase networks, this servo drive excels in a wide range of applications. Its Compact design simplifies installation, whilst intelligent features enhance operational efficiency, making it an Ideal choice for Advanced motion systems.
Supports network configurations TN-S and TN-C-S
Features SafeMOTION technology for enhanced safety in operations
Compatible with 1x 110-230 VAC and 3x 200-230 VAC mains input
Maximum installed power up to 5 kVA ensures robust performance
Low inrush current (maximum 22 A) helps reduce Peak load on circuits
Integrated line filter per EN 61800-3, reduces electromagnetic interference
Allows flexible Terminal connection cross sections (0.25 to 4 mm²)
Compact dimensions facilitate easy integration into existing systems
Extensive certifications include CE and UL/cULus for quality assurance
Designed for high durability and reliability in demanding environments


