B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,628.96

(exc. VAT)

£4,354.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,628.96

*price indicative

RS Stock No.:
681-323
Mfr. Part No.:
8EI4X5MWTS0.0200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

4.5A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to deliver precision motion control in three-axis applications. Engineered for flexibility and efficiency, this device supports a range of plug-in modules for tailored functionality, making it Ideal for complex automation tasks. With a robust housing for wall mounting and Advanced safety features including SafeMOTION capabilities, it ensures reliable operation while keeping maintenance needs minimal. This drive serves as the cornerstone of an effective motion system, enabling seamless integration into existing automation environments.

Equipped with slots for plug-in modules to enhance operational flexibility

Supports dual network configurations: TN-S and TN-C-S with grounded neutral

AC mains input range from 110 to 230 VAC, accommodating various setups

Integrated line filter as per EN 61800-3 for enhanced performance

Certified for safety with UL, cULus, EAC, and KC approvals

Maximises power efficiency with reduced inrush current and swift switch-on intervals

Designed with busy environments in mind, featuring robust protection against overload and short circuits

User-friendly wiring configurations simplify installation and reduce setup time

Optimised for environments with pollution degree ratings per EN 61800-5-1

Compact dimensions make it suitable for space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy