B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-321
- Mfr. Part No.:
- 8EI4X5MWTS0.0000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,596.39
(exc. VAT)
£4,315.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,596.39 |
*price indicative
- RS Stock No.:
- 681-321
- Mfr. Part No.:
- 8EI4X5MWTS0.0000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive module designed for efficiency and reliability in modern automation systems. With its Advanced SafeMOTION technology, this module enhances safety and performance in motion control applications. It supports a wide range of input voltages and provides powerful motor connectivity, ensuring compatibility across various setups. Additionally, the device is certified to meet stringent standards such as UL and CE, marking it as a dependable choice for industrial environments. By incorporating high-performance features, this drive is perfect for complex applications requiring precision, flexible control, and robust fail-safes, making it an invaluable asset in any motion control system.
Supports 1x 110-230 VAC and 3x 200-230 VAC mains connections
Equipped with integrated line filters to reduce electrical noise
Accommodates up to three motors with a maximum power output of 2.5 kW
Features multiple safety functions such as overload and short circuit protection
Includes extensive approvals like UL, cULus, and EAC for compliance in global markets
Compact design with a weight of only 4 kg, facilitating space-efficient installations
Utilises digital multi-encoder interfaces for enhanced accuracy and flexibility
Designed for easy integration with a variety of B&R display and plug-in modules
Offers a maximum output frequency of 598 Hz for precise motor control
Harmonised with B&R's mapp Motion software for streamlined motion control programming


