B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-186
- Mfr. Part No.:
- 8EI4X5MWT10.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,279.81
(exc. VAT)
£3,935.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,279.81 |
*price indicative
- RS Stock No.:
- 681-186
- Mfr. Part No.:
- 8EI4X5MWT10.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for demanding automation applications, providing precise control over up to three axes. Tailored for both wall mounting and Compact spaces, it supports digital multi-standard encoders, ensuring seamless integration within sophisticated systems. This servo drive operates efficiently within a voltage range of 110-230 VAC, catering to diverse industrial powering needs. Designed with built-in safety measures including overload protection and short circuit safeguards, it promises reliable performance even in challenging conditions. Its robust design facilitates a maximum load of up to 5 kVA, making it an Ideal choice for complex motion control tasks in modern manufacturing environments.
Supports up to three axes for versatile application control
Operates on a wide mains voltage range from 110 to 230 VAC
Incorporates Advanced safety features, including overload and short circuit protection
Equipped with integrated multi-standard encoder interfaces for flexibility
Delivers a maximum power output of 5 kVA for demanding tasks
Designed for wall mounting, allowing for space-efficient installations
Features a wide temperature tolerance for stability in varying environments
Ensures reliable performance with a robust design suited for industrial applications


